
* Images are for reference only
FH2.54-09-20PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.54-09-20PZS
- JLCPCB Part #
- C7500803
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x20P 3.2mm 3A 40P 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.5106
10+
$0.3979
30+
$0.3511
80+
$0.2916
480+
$0.2642
960+
$0.2497
Related Products
Welcome back, may I help you?