This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WAFER-DF1.25-26PLB-GYR

Extended
Manufacturer
XUNPU
MFR.Part #
WAFER-DF1.25-26PLB-GYR
JLCPCB Part #
C20617129
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1.25mm 13 150V 1A 2 26P 2x13P 36.75mm 5mm 7.25mm Auxiliary Solder Pin Beige Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.4985
10+ $0.3943
30+ $0.3494
100+ $0.2949
500+ $0.2693
1000+ $0.2549

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons