
* Images are for reference only
FH2.0-02-07PWS-R
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-02-07PWS-R
- JLCPCB Part #
- C49286547
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 14P 2 2mm 2mm 2x7P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1922
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1922
In-stock Item Pricing
Qty Unit Price
1+
$0.5098
10+
$0.4033
30+
$0.3565
100+
$0.3001
700+
$0.2759
1400+
$0.2598
Welcome back, may I help you?