
* Images are for reference only
FH2.0-02-04PWS-R
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-02-04PWS-R
- JLCPCB Part #
- C49286544
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x4P 4.3mm 8P Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 363
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$0.3855
50+
$0.3051
150+
$0.2706
800+
$0.2274
2400+
$0.2083
4800+
$0.1967
Related Products
Welcome back, may I help you?