
* Images are for reference only
FH1.27-02-02PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.27-02-02PWS
- JLCPCB Part #
- C30607465
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x2P 4.3mm 4P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 205
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.2217
50+
$0.1754
150+
$0.1555
500+
$0.1308
2500+
$0.1197
5000+
$0.1131
Related Products
Welcome back, may I help you?