
* Images are for reference only
DSPV-04-LD-GET
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSPV-04-LD-GET
- JLCPCB Part #
- C7471378
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 4 Black Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.0531
10+
$0.8544
43+
$0.7543
86+
$0.6542
516+
$0.5960
989+
$0.5653
Related Products
Welcome back, may I help you?