
* Images are for reference only
DGC762-3P10-MB361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGC762-3P10-MB361
- JLCPCB Part #
- C49286646
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 14~22 1x3P 2-Side 3 300V 3P 7.62mm 7A Black Mid Terminal Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.1155
50+
$0.1131
150+
$0.1113
450+
$0.1095
Related Products
Welcome back, may I help you?