
* Images are for reference only
DGB381-5P20-MB361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGB381-5P20-MB361
- JLCPCB Part #
- C49286683
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x5P 3.81mm 300V 5 5P 8A Black Board Side/Socket - Closed Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1778
50+
$0.1386
200+
$0.1217
400+
$0.1007
2400+
$0.0914
5000+
$0.0857
Related Products
Welcome back, may I help you?