
* Images are for reference only
BTB0.585-40PLBSC-M71
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- BTB0.585-40PLBSC-M71
- JLCPCB Part #
- C42420589
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 40P 500mA 60V 8.5mm Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.9298
10+
$0.7477
30+
$0.6575
100+
$0.5672
500+
$0.5141
1000+
$0.4867
Welcome back, may I help you?