
* Images are for reference only
2.54DC2-01-08PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- 2.54DC2-01-08PZS
- JLCPCB Part #
- C7501640
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x8P 3A 8 IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4753
10+
$0.3757
30+
$0.3340
120+
$0.2810
480+
$0.2569
960+
$0.2425
Related Products
Welcome back, may I help you?