
* Images are for reference only
SS510BF
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- SS510BF
- JLCPCB Part #
- C49326470
- Package
- SMBF
- Description
- -55℃~+125℃ 1 Independent 100V 120A 500uA@100V 5A 850mV@5A SMBF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4249
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4239
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0661
150+
$0.0576
500+
$0.0513
2500+
$0.0463
5000+
$0.0437
Related Products
Welcome back, may I help you?