
* Images are for reference only
SF1006DS
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- SF1006DS
- JLCPCB Part #
- C49326509
- Package
- TO-252
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 10A 35ns 5uA 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2360
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2360
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
50+
$0.1088
150+
$0.0948
500+
$0.0844
2500+
$0.0760
5000+
$0.0720
Related Products
Welcome back, may I help you?