
* Images are for reference only
RGBU2510
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- RGBU2510
- JLCPCB Part #
- C49326440
- Package
- GBU
- Description
- -55℃~+150℃ 1.3V@12.5A 1kV 25A 440A 5uA@1000V GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 555
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.3321
50+
$0.2632
150+
$0.2335
500+
$0.1966
2500+
$0.1802
5000+
$0.1703
Related Products
Welcome back, may I help you?