
* Images are for reference only
XTSD08GLGEAG
Extended
- Manufacturer
- XTX
- MFR.Part #
- XTSD08GLGEAG
- JLCPCB Part #
- C558840
- Package
- LGA-8(6x8)
- Description
- -30℃~+85℃ 2.7V~3.6V 20mA 50MHz 8Gbit SPI、SD interface LGA-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 377
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4067
10+
$8.1010
30+
$6.8676
100+
$6.1994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?