
* Images are for reference only
XTP2021-180AS2CT
Extended
- Manufacturer
- XTX
- MFR.Part #
- XTP2021-180AS2CT
- JLCPCB Part #
- C7422324
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.8V 180mV@(300mA) 1uA 300mA 5.5V Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Output discharge SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1989
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1989
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0545
300+
$0.0474
3000+
$0.0423
6000+
$0.0379
9000+
$0.0358
Related Products
Welcome back, may I help you?