
* Images are for reference only
XTSDG08GWSIGA
Extended
- Manufacturer
- XTX
- MFR.Part #
- XTSDG08GWSIGA
- JLCPCB Part #
- C25836657
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 130uA 2.7V~3.6V 50MHz 8Gbit SPI、SD interface WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$33.9199
30+
$32.2376
Related Products
Welcome back, may I help you?