
* Images are for reference only
BT0503CH3I106DN20
Extended
- Manufacturer
- XTALTQ
- MFR.Part #
- BT0503CH3I106DN20
- JLCPCB Part #
- C6521080
- Package
- SMD5234-6P
- Description
- -40℃~+85℃ 20MHz 3.3V 8mA HCMOS ±1ppm SMD5234-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1591
200+
$5.6502
500+
$5.4606
1000+
$5.3675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?