
* Images are for reference only
SE03-HP6075S-3
Extended
- Manufacturer
- XSSY
- MFR.Part #
- SE03-HP6075S-3
- JLCPCB Part #
- C5205263
- Package
- SMD-3P,7x6mm
- Description
- -30℃~+85℃ 1.25W 1.4V~1.8V 160mW 5V 700mA 840nm~870nm SMD-3P,7x6mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4864
10+
$0.3817
30+
$0.3367
100+
$0.2803
500+
$0.2416
1000+
$0.2271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?