
* Images are for reference only
SE03-EMC3838A-C60-3
Extended
- Manufacturer
- XSSY
- MFR.Part #
- SE03-EMC3838A-C60-3
- JLCPCB Part #
- C6216316
- Package
- SMD-3P
- Description
- -30℃~+85℃ 1.5V~1.8V 60° 850nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0019
200+
$0.3998
500+
$0.3870
1000+
$0.3806
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?