* Images are for reference only
15*10*20 U
- Manufacturer
- XSD
- MFR.Part #
- 15*10*20 U
- JLCPCB Part #
- C4650
- Package
- -
- Description
- 15*10*20MM 6063-T5 aluminum - Heat sink/heatsink ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
15*10*20 U technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 15*10*20 U for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
15*10*20 U symbol, PCB footprint from the free EasyEDA PCB design tool.
15*10*20 U datasheets or manufacturer documentation.
Datasheet: 15*10*20 U Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 2339
In-stock Item Pricing