
* Images are for reference only
XS3A1T3157GSH
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- XS3A1T3157GSH
- JLCPCB Part #
- C5838145
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1.4V~4.3V 130pF 2:1 30ns 40MHz 500mΩ XSON-6(1x1) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 68
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1352
50+
$0.1320
150+
$0.1301
500+
$0.1280
Related Products
Welcome back, may I help you?