
* Images are for reference only
XRT953B36-801MHSYL35
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT953B36-801MHSYL35
- JLCPCB Part #
- C22467562
- Package
- Plugin,D=11.5mm
- Description
- 2 800uH@1kHz 900mA 插件,D=11.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.3152
50+
$0.2494
150+
$0.2212
500+
$0.1859
2500+
$0.1702
5000+
$0.1609
Related Products
Welcome back, may I help you?