
* Images are for reference only
XRT953B-351M
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT953B-351M
- JLCPCB Part #
- C18213961
- Package
- Plugin,P=3mm
- Description
- 2 350uH@1kHz 500V 插件,P=3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2723
50+
$0.2138
300+
$0.1887
600+
$0.1574
2400+
$0.1436
5100+
$0.1352
Related Products
Welcome back, may I help you?