
* Images are for reference only
XRT3752S-470M-H
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT3752S-470M-H
- JLCPCB Part #
- C18213966
- Package
- Plugin,P=4mm
- Description
- 2 47uH@1kHz 65mΩ 插件,P=4mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.1816
50+
$0.1427
300+
$0.1259
600+
$0.1050
2400+
$0.0957
5100+
$0.0903
Welcome back, may I help you?