
* Images are for reference only
XRT16128-202HFRL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT16128-202HFRL8
- JLCPCB Part #
- C30587274
- Package
- Plugin,D=20mm
- Description
- 2 2mH 4A 插件,D=20mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 192
Total: $0.00
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.3241
10+
$1.0960
30+
$0.9709
192+
$0.7888
576+
$0.7254
960+
$0.6969
Welcome back, may I help you?