
* Images are for reference only
XRMW0707-1.5TBRG
Extended
- Manufacturer
- XR
- MFR.Part #
- XRMW0707-1.5TBRG
- JLCPCB Part #
- C51913016
- Package
- Plugin,P=6.5mm
- Description
- 18.5nH 50@100MHz 6.6mm 6.6mm 9.3mm 插件,P=6.5mm Adjustable Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1015
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1015
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
50+
$0.0759
150+
$0.0662
1000+
$0.0589
2000+
$0.0531
5000+
$0.0502
Welcome back, may I help you?