
* Images are for reference only
XRGM0904C-302Y
Extended
- Manufacturer
- XR
- MFR.Part #
- XRGM0904C-302Y
- JLCPCB Part #
- C42418180
- Package
- SMD-4P,9.5x5.6mm
- Description
- -40℃~+125℃ 1.5kΩ@800kHz 2 3mH@100kHz 450mA 500V 520mΩ SMD-4P,9.5x5.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$0.5113
10+
$0.4017
30+
$0.3549
100+
$0.2968
500+
$0.2694
1500+
$0.2549
Related Products
Welcome back, may I help you?