
* Images are for reference only
XRACM1211F-800
Extended
- Manufacturer
- XR
- MFR.Part #
- XRACM1211F-800
- JLCPCB Part #
- C22467576
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10A 10MΩ 125V 2 2mΩ 80Ω@100MHz SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.6049
10+
$0.4872
30+
$0.4291
100+
$0.3694
500+
$0.3355
1000+
$0.3178
Related Products
Welcome back, may I help you?