This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XRACM1211F-102

Extended
Manufacturer
XR
MFR.Part #
XRACM1211F-102
JLCPCB Part #
C22467581
Package
SMD-4P,12x10.8mm
Description
-40℃~+125℃ 10MΩ 125V 14mΩ 1kΩ@100MHz 2 500V 6A SMD-4P,12x10.8mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 406

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 406

In-stock Item Pricing

Qty Unit Price
1+ $0.6049
10+ $0.4872
30+ $0.4291
100+ $0.3694
500+ $0.3355
1000+ $0.3178

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons