
* Images are for reference only
XR6826T101MVL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6826T101MVL8
- JLCPCB Part #
- C22447609
- Package
- Plugin,D=22.5mm
- Description
- 0.8mm 100uH 5A 8A Toroidal inductor ±10% Plugin,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.8775
10+
$0.7114
30+
$0.6275
250+
$0.5259
500+
$0.4759
1000+
$0.4501
Related Products
Welcome back, may I help you?