
* Images are for reference only
XR1050-820M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR1050-820M
- JLCPCB Part #
- C52128455
- Package
- SMD,11.5x10.1mm
- Description
- 2.3A 265mΩ 3.5A 82uH ±20% SMD,11.5x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2459
50+
$0.1931
150+
$0.1704
800+
$0.1421
2400+
$0.1296
4800+
$0.1220
Related Products
Welcome back, may I help you?