
* Images are for reference only
XRT4026S-400M-H
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT4026S-400M-H
- JLCPCB Part #
- C18213962
- Package
- Plugin,P=5mm
- Description
- 2 40uH@1kHz 60mΩ 插件,P=5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2040
50+
$0.1602
300+
$0.1414
600+
$0.1181
2400+
$0.1076
5100+
$0.1013
Related Products