This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XRT953B77-801MHSYL35

Extended
Manufacturer
XR
MFR.Part #
XRT953B77-801MHSYL35
JLCPCB Part #
C22467563
Package
Plugin,D=11.5mm
Description
2 800uH@1kHz 900mA 插件,D=11.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 490

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 490

In-stock Item Pricing

Qty Unit Price
1+ $0.3137
50+ $0.2482
150+ $0.2201
500+ $0.1850
2500+ $0.1694
5000+ $0.1601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons