
* Images are for reference only
XRT953B-201M
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT953B-201M
- JLCPCB Part #
- C18213964
- Package
- Plugin,P=5mm
- Description
- 1kV 2 200uH@1kHz 插件,P=5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.2792
50+
$0.2209
260+
$0.1958
520+
$0.1647
2600+
$0.1508
4940+
$0.1424
Related Products