
* Images are for reference only
XRT16128-403VFRL45
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT16128-403VFRL45
- JLCPCB Part #
- C30587281
- Package
- Plugin,D=20.5mm
- Description
- 1.5A 2 40mH 插件,D=20.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.3826
10+
$1.1500
30+
$1.0224
100+
$0.8787
500+
$0.8140
1000+
$0.7850
Related Products
Welcome back, may I help you?