
* Images are for reference only
XRSMS1812-27NJL
Extended
- Manufacturer
- XR
- MFR.Part #
- XRSMS1812-27NJL
- JLCPCB Part #
- C48391587
- Package
- SMD,4.9x3.8mm
- Description
- 100@150MHz 2.7GHz 27nH 3.5A 4mΩ ±5% SMD,4.9x3.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.3518
50+
$0.2788
150+
$0.2474
500+
$0.2084
2500+
$0.1909
5000+
$0.1805
Related Products
Welcome back, may I help you?