
* Images are for reference only
XRT16128-403HFRL45
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT16128-403HFRL45
- JLCPCB Part #
- C30587282
- Package
- Plugin,D=20mm
- Description
- 1.5A 2 40mH 插件,D=20mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.3744
10+
$1.1432
30+
$1.0163
150+
$0.8734
450+
$0.8092
1050+
$0.7803
Related Products
Welcome back, may I help you?