This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XRT16128-303VFRL5

Extended
Manufacturer
XR
MFR.Part #
XRT16128-303VFRL5
JLCPCB Part #
C22358542
Package
Plugin,D=19.3mm
Description
1 1.9A 30mH@1kHz 插件,D=19.3mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 81

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 81

In-stock Item Pricing

Qty Unit Price
1+ $1.3357
10+ $1.1045
30+ $0.9777
100+ $0.8348
500+ $0.7706
1000+ $0.7417

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons