
* Images are for reference only
XRT1495-471VFR1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT1495-471VFR1L
- JLCPCB Part #
- C30587217
- Package
- Plugin,D=17.5mm
- Description
- 2 470uH 7.8A 插件,D=17.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.9971
10+
$0.8028
30+
$0.7065
130+
$0.6101
520+
$0.5523
1040+
$0.5218
Related Products
Welcome back, may I help you?