
* Images are for reference only
XRYT1080-2R2M
Extended
- Manufacturer
- XR
- MFR.Part #
- XRYT1080-2R2M
- JLCPCB Part #
- C52766593
- Package
- SMD,10.5x10.3mm
- Description
- 18A 2.2uH 23A 5.3mΩ ±20% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.5143
10+
$0.4050
30+
$0.3584
100+
$0.2990
400+
$0.2732
800+
$0.2572