This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XRT1065B77-301MHSYL4

Extended
Manufacturer
XR
MFR.Part #
XRT1065B77-301MHSYL4
JLCPCB Part #
C22467526
Package
Plugin,D=13mm
Description
1.2A 2 300uH@1kHz 插件,D=13mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.3773
50+ $0.2971
150+ $0.2617
500+ $0.2184
2500+ $0.1991
5000+ $0.1879

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons