
* Images are for reference only
XRSQ1515-5mH-V-1013
Extended
- Manufacturer
- XR
- MFR.Part #
- XRSQ1515-5mH-V-1013
- JLCPCB Part #
- C30584795
- Package
- Plugin,22.5x12.5mm
- Description
- -25℃~+125℃ 1.5kV 100MΩ 2 50mΩ 5A 5mH 插件,22.5x12.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 497
Minimum: 1
Full Reel: 63
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.9008
10+
$0.7267
63+
$0.6011
126+
$0.5141
504+
$0.4625
1008+
$0.4351
Related Products
Welcome back, may I help you?