
* Images are for reference only
XRAL0510-470K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0510-470K
- JLCPCB Part #
- C5339343
- Package
- Plugin,D5xL10.5mm
- Description
- 30@2.52MHz 430mA 47uH 5MHz 800mΩ Color Band Inductor ±10% 插件,D5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0265
1000+
$0.0223
2000+
$0.0197
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?