
* Images are for reference only
XRACM1211F-501
Extended
- Manufacturer
- XR
- MFR.Part #
- XRACM1211F-501
- JLCPCB Part #
- C22467578
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 5.5mΩ 500Ω@100MHz 8A SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 284
In-stock Item Pricing
Qty Unit Price
1+
$0.6023
10+
$0.4851
30+
$0.4273
100+
$0.3678
500+
$0.3341
1000+
$0.3164
Related Products
Welcome back, may I help you?