
* Images are for reference only
XR9*12-1R5M-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR9*12-1R5M-L
- JLCPCB Part #
- C5875611
- Package
- Plugin,D9xL12mm
- Description
- 0.5mm 1.5uH 18.8mΩ 5A Drum-core inductor ±20% Plugin,D9xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.2262
50+
$0.1777
200+
$0.1568
400+
$0.1308
2400+
$0.1192
5000+
$0.1123
Related Products
Welcome back, may I help you?