
* Images are for reference only
XR8*10-271K-L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR8*10-271K-L
- JLCPCB Part #
- C5875589
- Package
- Plugin,D8xL10mm
- Description
- 0.3mm 270uH 400mA 520mΩ Drum-core inductor ±10% Plugin,D8xL10mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0582
500+
$0.0505
1000+
$0.0447
5000+
$0.0402
10000+
$0.0378
Related Products
Welcome back, may I help you?