
* Images are for reference only
XR1090-150M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR1090-150M
- JLCPCB Part #
- C49451289
- Package
- SMD,9.8x8.8mm
- Description
- 12A 15uH 37mΩ 7.5A ±20% SMD,9.8x8.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.7144
10+
$0.5748
30+
$0.5057
100+
$0.4367
500+
$0.3966
1000+
$0.3741
Related Products
Welcome back, may I help you?