
* Images are for reference only
XR0970-100M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR0970-100M
- JLCPCB Part #
- C49451293
- Package
- SMD,9x8.5mm
- Description
- 10uH 11A 32mΩ 7A ±20% SMD,9x8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3481
50+
$0.2712
150+
$0.2383
500+
$0.1972
2500+
$0.1789
5000+
$0.1678
Related Products
Welcome back, may I help you?