
* Images are for reference only
XR080125T330MV1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR080125T330MV1L
- JLCPCB Part #
- C52766588
- Package
- Plugin,D=23.2mm
- Description
- 10mΩ 33uH 7.8A ±10% 插件,D=23.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.7558
10+
$0.6091
30+
$0.5366
200+
$0.4641
400+
$0.4206
1000+
$0.3980
Related Products
Welcome back, may I help you?