
* Images are for reference only
XR0760-100M
Extended
- Manufacturer
- XR
- MFR.Part #
- XR0760-100M
- JLCPCB Part #
- C49451284
- Package
- SMD,7.9x6.9mm
- Description
- 10uH 30mΩ 6A 7.4A ±20% SMD,7.9x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.3621
50+
$0.2868
150+
$0.2545
800+
$0.2144
2400+
$0.1964
4800+
$0.1856
Related Products
Welcome back, may I help you?